
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRM2512-FX-1003ELF | 3,997 | 1 | Cut Tape | ||||||||
| TTI | CRM2512-FX-1003ELF | 0 | 4K | Tape & Reel | 10h | |||||||
| Onlinecomponents.com | CRM2512-FX-1003ELF | 0 | 4K | Bulk | ||||||||
| TTI Europe | CRM2512-FX-1003ELF | 12,000 | 4K | Tape & Reel | 13h | |||||||
| Avnet | CRM2512-FX-1003ELF | 0 | 4K | 1d |
Download datasheets and manufacturer documentation for Bourns CRM2512-FX-1003ELF.
Download Bourns CRM2512-FX-1003ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CRM2512-FX-1003ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRM2512-FX-1003ELF.