Bourns CRM1206-FX-R470ELF

Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-FX-R470ELF.

Master Electronics

Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet4 pages9 years ago

Burklin Elektronik

Inventory History

3 month trend:
+40.12%

CAD Models

Download Bourns CRM1206-FX-R470ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R47L
PT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±75ppm/C 470mOhm 0.5W 1/2W
TE Connectivity / AMP2-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.47 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 1206 0.499 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM1206-FX-R470ELF provided by its distributors.

Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 470 mΩ, 0.5 W, ±1 %, CRM1206-FX-R470ELF
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRM1206 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 470mOhm ±100ppm/C
Resistor, 0R47, 0.5W, 1%, 1206; Resistance:0.47Ohm; Product Range:Crm Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Bourns, Inc. CRM1206-FX-R470ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.