Bourns CRM1206-FX-10R0ELF

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-FX-10R0ELF.

JRH Electronics

Datasheet5 pages3 years ago

Newark

Burklin Elektronik

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.96%

CAD Models

Download Bourns CRM1206-FX-10R0ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-1310RL
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
RCA Series 1206 0.25W 10 Ohm ±1% ±100 ppm/K Rectangular Thick Film Chip Resistor
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CRM1206-FX-10R0ELF provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 10 Ω, 0.5 W, ±1 %, CRM1206-FX-10R0ELF
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRM1206 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 10Ohm ±100ppm/C
High Power Current Sense SMD Resistor 10Ohm 1% 500mW
SMD Resistor 1206 10Ω ±1% 0.5W ±100ppm/℃
THICK FILM RESISTOR, 10 OHM, 0.5W, 1%, FULL REEL; Resistance:10ohm; Power Rating:500mW; Resistor Case Style:1206 ^3216 Metric]; Resistance Tolerance: 1%; Product Range:CRM Series; Packaging:Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM1206 FX 10R0ELF
  • CRM1206-FX-10R0ELF.
  • CRM1206-FX10R0ELF
  • CRM1206FX10R0ELF
  • CRM1206FX10R0ELF.