Bourns CRL2512-FW-R330ELF

Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD T/R
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL2512-FW-R330ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-9.41%

CAD Models

Download Bourns CRL2512-FW-R330ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ1TRQFR33U
Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3AR33FTDF
Res High Power Current Sense Thick Film 2512 0.33 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TRQFR30U
Resistor, thick film, SMD 2512 (6330), 300 mΩ, 1 W, ±1 %, ERJ1TRQFR30U
Yageo GroupRL2512FK-070R33L
Res Thick Film 2512 0.33 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-1622824-1
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Bourns CRL2512-FW-R330ELF provided by its distributors.

Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD T/R
1W Thick Film Resistors ±1% ±200ppm/℃ 330mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 2512 (6330), 330 mΩ, 1 W, ±1 %, CRL2512-FW-R330ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRL 0.248Lx0.122W 6.30mmx3.10mm 1W 330mOhm ±200ppm/C
SMD Chip Resistors 0.33 ohm 1%
Resistor, 0R33, 1W, 1%, 2512; Resistance:0.33Ohm; Product Range:Crl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Bourns, Inc. CRL2512-FW-R330ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.