
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | CRL0805-FW-3R30ELF | 0 | 10 | Bulk | 9h | |||||||
| Farnell | CRL0805-FW-3R30ELF | 0 | 10 | Cut Tape | 7h | |||||||
| Mouser | 652-CRL0805FW3R30ELF | 427 | 1 | Tape & Reel | ||||||||
| Aztech | CRL0805-FW-3R30ELF | 16,666 | 3d | |||||||||
| UnikeyIC | CRL0805-FW-3R30ELF | 2,190 | 10 | Tape & Reel | 3h |
Download Bourns CRL0805-FW-3R30ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CRL0805-FW-3R30ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: