Bourns CRL0603-JW-3R30ELF

Res Thick Film 0603 3.3 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-JW-3R30ELF.

IHS

Datasheet3 pages10 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Bourns CRL0603-JW-3R30ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-03-01
LTD Date2016-08-30

Related Parts

Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 3.3 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-073R3L
Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0603JR-073R3L
Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603JR-073RL
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRL0603-JW-3R30ELF provided by its distributors.

Res Thick Film 0603 3.3 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Surface Mount Chip Resistor, Thick Film, Crl Series, 3.3 Ohm, 100 Mw, 5%, 0603 [1608 Metric] Rohs Compliant: Yes
Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 0.5745V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
CRL0603 SMD RESISTOR THICK FILM 3R3 5%
RES, 3R3, 5%, 0.1W, 0603, THICK FILM
RES, 3R3, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.3ohm; Product Range: CRL Series; Voltage Rating: -; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0603JW3R30ELF