
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CRF2512-FZ-R025ELFCT-ND | 3,585 | 1 | Cut Tape | ||||||||
| TTI | CRF2512-FZ-R025ELF | 0 | 4K | Tape & Reel | 1d | |||||||
| Newark | CRF2512-FZ-R025ELF | 0 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRF2512-FZ-R025ELF | 0 | 1K | Bulk | ||||||||
| Avnet | CRF2512-FZ-R025ELF | 0 | 4K | 23h |
Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R025ELF.
Download Bourns CRF2512-FZ-R025ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CRF2512-FZ-R025ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R025ELF.