Bourns CRF0805-FZ-R009ELF

Res Metal Film 0805 0.009 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF0805-FZ-R009ELF.

Official Datasheet11 years ago

Inventory History

3 month trend:
+5.82%

CAD Models

Download Bourns CRF0805-FZ-R009ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6LWFR009V
Res Thick Film 0805 0.009 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
PanasonicERJ-6LWJR009V
Res Thick Film 0805 0.009 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res 0805 0.009 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRF0805-FZ-R009ELF provided by its distributors.

Res Metal Film 0805 0.009 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.009ohm, 0.0671V, 1% +/-Tol, Surface Mount, 0805
500mW ±50ppm/℃ ±1% 9mΩ 0805 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, RES 0.009 OHMS, PWR-RTG 0.5 W, TOL 1%,SMT,0805,CURR-SENSE
0805 (2012Metric) FIXED RESISTOR CRF 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 9mOhm ±50ppm/C
CRF Series High Power Current Sense Metal Strip Chip Resistor 0805 Size 9m Ohm 1% 0.5 W 50 ppm/°C 2-Pin SMD Paper T/R
Avnet Japan
SMD Resistor 0805 9mΩ ±1% 0.5W ±50ppm/℃
Current Sense Resistors - SMD .009ohms 1% 500mW TC50
CURRENT SENSE RES, 9000 µOHM, 1%, 500 MW; Resistance: 0.009ohm; Product Range: CRF Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: Lead (15-Jan-2019); Voltage Rating: 0.067V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.