Bourns CRA2512-FZ-R040ELF

Res Metal Alloy 2512 0.04 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R040ELF.

IHS

Datasheet4 pages4 years ago

HQonline

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-33.01%

CAD Models

Download Bourns CRA2512-FZ-R040ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2512FKE070R04L
1W Thin Film Resistor ±50ppm/℃ ±1% 40mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKE7W0R04L
2W Thin Film Resistor ±50ppm/℃ ±1% 40mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKF070R04L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 40mOhm 1% Emboss T/R
TE ConnectivityRLP73M3AR039FTDF
Res High Power Current Sense Thick Film 2512 0.039 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
TE ConnectivityRLP73M3AR043FTDF
Res High Power Current Sense Thick Film 2512 0.043 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Bourns CRA2512-FZ-R040ELF provided by its distributors.

Res Metal Alloy 2512 0.04 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 2512 (6330), 40 mΩ, 3 W, ±1 %, CRA2512-FZ-R040ELF
Fixed Resistor, Metal Alloy, 3W, 0.04ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
3W ±50ppm/℃ ±1% 40mΩ 2512 Chip Resistor - Surface Mount ROHS
Res 2512 0.04 Ohm 1% 3W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
CRT2512 METAL FILM RESISTOR,0.04 OHMS, PWR-RTG 3 W, TOL 1%,SMT, CURRENT SENSE
2512 (6432Metric) FIXED RESISTOR CRA2512 0.254Lx0.132W 6.45mmx3.35mm 3W 40mOhm ±50ppm/C
Chip Resistor; SMD; 2512; 0.04Ohm; 1%; 3W
SMD Resistor 2512 0.04Ω ±1% 3W ±75ppm/℃
Resistance:0.04Ohm; Product Range:Cra Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Temperature Coefficient:± 75Ppm/°C; Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns, Inc. CRA2512-FZ-R040ELF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA2512-FZ-R040ELF.