
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CR0805-J/-3R3ELF | 25,000 | 5K | 2d | ||||||||
| DigiKey | 118-CR0805-J/-3R3ELFCT-ND | 18,551 | 1 | Cut Tape | ||||||||
| Newark | CR0805-J/-3R3ELF | 0 | 25K | Tape & Reel | ||||||||
| Onlinecomponents.com | CR0805-J/-3R3ELF | 0 | 10K | Bulk | ||||||||
| Master Electronics | CR0805-J/-3R3ELF | 0 | 10K |
Download Bourns CR0805-J/-3R3ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CR0805-J/-3R3ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: