
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CR0603-JW-472GLF | 35,000 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CR0603-JW-472GLF | 0 | 30K | Bulk | 22h | |||||||
| Farnell | CR0603-JW-472GLF | 0 | 10 | Cut Tape | 8h | |||||||
| QUARKTWIN TECHNOLOGY LTD | CR0603-JW-472GLF | Contact | >1wk | |||||||||
| North Star Micro | NS-CR0603-JW-472GLF | Contact | >1wk |
Download Bourns CR0603-JW-472GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CR0603-JW-472GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: