Bourns CM453232-681KL

Ind General Purpose Chip Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 50mA 1812 T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-681KL.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Newark

TME

Farnell

Inventory History

3 month trend:
-18.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Molded Wirewound 680uH 10% 796KHz 30Q-Factor 0.05A 30Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T681K
Inductor Power Chip Wirewound 680uH 10% 796KHz Ferrite 0.06A 36.4Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T681K
Inductor General Purpose Chip Wirewound 680uH 10% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T681KV
Inductor Power Chip Wirewound 680uH 10% 796KHz Ferrite 0.045A 36.4Ohm DCR 1007 Automotive T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns CM453232-681KL provided by its distributors.

Ind General Purpose Chip Wirewound 680uH 10% 796KHz 30Q-Factor Ferrite 50mA 1812 T/R
Avnet Japan
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Fixed Inductor 1812 680µH ±10% 50mA 30Ω 3MHz 30@796kHz
INDUCTOR, WIREWOUND, SMT,1812,TOL %,IND 680UH, DCR 30 OHMS
FIXED IND 680UH 50MA 30 OHM SMD / 680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Inductor, 680Uh, 50Ma, 10%, 3Mhz, Full Reel; Inductance:680Μh; Dc Resistance Max:30Ohm; Self Resonant Frequency:3Mhz; Dc Current Rating:50Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Cm45 Series Rohs Compliant: Yes |Bourns, Inc. CM453232-681KL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-681KL.