Bourns CM322522-220KL

Inductor Chip Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-220KL.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-5.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Chip Molded Wirewound 22uH 10% 2.52MHz 30Q-Factor 110mA 1210 T/R
TAIYO YUDENLBC2012T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.13A 4.81Ohm DCR 0805 T/R
TAIYO YUDENLB2518T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.115A 0.65Ohm DCR 1007 T/R
TAIYO YUDENLB2518T220KV
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 115mA 1007 Embossed T/R

Descriptions

Descriptions of Bourns CM322522-220KL provided by its distributors.

Inductor Chip Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 0.11A 3.7Ohm DCR 1210 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, 22Uh; Inductance:22Μh; Product Range:Cm322522 Series; Dc Current Rating:110Ma; High Frequency Inductor Case:1210 [3225 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:3.7Ohm; Inductance Tolerance:± 10%; Self Rohs Compliant: Yes |Bourns, Inc. CM322522-220KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM322522-220KL.