Bourns CM160808-47NJL

Ind General Purpose Chip Laser Cut 47nH 5% 100MHz 11Q-Factor Alumina Ceramic 250mA 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM160808-47NJL.

IHS

Datasheet4 pages10 years ago

_legacy Avnet

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CM160808-47NJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-02-29
LTD Date2016-12-31

Descriptions

Descriptions of Bourns CM160808-47NJL provided by its distributors.

Ind General Purpose Chip Laser Cut 47nH 5% 100MHz 11Q-Factor Alumina Ceramic 250mA 0603 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Alumina Ceramic-Core, SMD, 0603
FIXED IND 47NH 250MA 950 MOHM
INDUCTOR CHIP 47NH 1608 SMD
MAGNETICS-CHIP INDUCTOR
Inductor; Inductor Type:Standard; Series:CM160808; Inductance:47nH; Inductance Tolerance:± 5%; DC Resistance Max:0.95ohm; DC Current Rating:250mA; Self Resonant Frequency:1.8GHz; Package/Case:0603; Q Factor:11 ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.