| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CFN1206-FX-R005ELFCT-ND | 3,339 | 1 | Cut Tape | ||||||||
| TTI | CFN1206-FX-R005ELF | 0 | 8K | Tape & Reel | 12h | |||||||
| Newark | CFN1206-FX-R005ELF | 0 | 8K | Tape & Reel | ||||||||
| Onlinecomponents.com | CFN1206-FX-R005ELF | 0 | 4K | Bulk | ||||||||
| Master Electronics | CFN1206-FX-R005ELF | 0 | 4K |
Download datasheets and manufacturer documentation for Bourns CFN1206-FX-R005ELF.
Download Bourns CFN1206-FX-R005ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CFN1206-FX-R005ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CFN1206-FX-R005ELF.