Bourns CDSOD323-T15LC

TVS DIODE Trans Voltage Suppressor Diode, 250W, 15V V(RWM), Bidirectional, 2 Element, Silicon
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T15LC.

IHS

Datasheet5 pages3 years ago

Newark

HQonline

Inventory History

3 month trend:
-33.24%

CAD Models

Download Bourns CDSOD323-T15LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns CDSOD323-T15LC provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 250W, 15V V(RWM), Bidirectional, 2 Element, Silicon
Transient Voltage Suppressor, Tvs, Cdsod323 Series, Bidirectional, 15 V, Sod-323, 2, 16.7 V Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T15LC
ESD PROTECTION DEVICE, 15V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 31.8V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323T15LC