
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CD214A-S1Y | 9,000 | 3K | |||||||||
| DigiKey | 118-CD214A-S1YCT-ND | 9,346 | 1 | Cut Tape | ||||||||
| TME | CD214A-S1Y | 2,345 | 1 | 12h | ||||||||
| TTI | CD214A-S1Y | 0 | 12K | Tape & Reel | 23h | |||||||
| Newark | CD214A-S1Y | 0 | 12K | Tape & Reel |
Download Bourns CD214A-S1Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CD214A-S1Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: