Bourns CD214A-FS1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CD214A-FS1D.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-18.67%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CD214A-FS1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
A 200V, 1A, SMA COMPATIBLE, FAST RESPONSE RECTIFIER DIODE
Dio Rect Vrrm 200V 1A Sma /Tape & Reel - 7" Reel |Bourns, Inc. CD214A-FS1D
950mV@1A 35ns 1A 200V SMD Fast Recovery / High Efficiency Diodes ROHS
Fast Recovery Rectifier 1A 2-Pin DO-214AC T/R
RECTIFIER, SINGLE, 200V, 1A, DO-214AC;
DIODE SWITCHING 200V 1A 2-PIN SMA
Bourns , 1A, 200V, , DO-214AC (SMA), 2

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.