
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CD-MBL102S | 12,293 | 5 | Cut Tape | ||||||||
| DigiKey | 118-CD-MBL102SCT-ND | 5,766 | 1 | Cut Tape | ||||||||
| TME | CD-MBL102S | 0 | 1 | 13h | ||||||||
| TTI | CD-MBL102S | 0 | 15K | Tape & Reel | 1d | |||||||
| Onlinecomponents.com | CD-MBL102S | 0 | 5K | Bulk |
Download Bourns CD-MBL102S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Bourns CD-MBL102S provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: