Bourns CC453232-4R7KL

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CC453232-4R7KL.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+6.69%

CAD Models

Download Bourns CC453232-4R7KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 650mA 270mOhm DCR 1812 T/R
TAIYO YUDENLHL06TB4R7K
Inductor Power Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 0.51A 0.3Ohm DCR RDL Ammo
RF Choke Bobbin Core 4.7uH 10% 7.96MHz 70Q-Factor Ferrite 0.62A 0.4Ohm DCR AXL T/R
Ind Chip Shielded Wirewound 4.7uH 10% 100KHz 10Q-Factor Ferrite 550mA 1210 T/R
Ind General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 50Q-Factor Ferrite 315mA 1812 T/R
Inductor Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns CC453232-4R7KL provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor General Purpose Chip Wirewound 4.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.65A 0.27Ohm DCR 1812 T/R
FIXED IND 4.7UH 650MA 270MOHM SM / 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 270mOhm Max 1812 (4532 Metric)
Rf Inductor, 4.7Uh, 35Mhz, 0.65A, Smd; Inductance:4.7Μh; Dc Resistance Max:0.27Ohm; Self Resonant Frequency:35Mhz; Dc Current Rating:650Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Cc453232 Series Rohs Compliant: Yes |Bourns, Inc. CC453232-4R7KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC453232-4R7KL.