
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CAY16-4704F4LFCT-ND | 389 | 1 | Cut Tape | ||||||||
| Newark | CAY16-4704F4LF | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAY16-4704F4LF | 0 | 5K | Bulk | ||||||||
| Avnet | CAY16-4704F4LF | 0 | 5K | 11h | ||||||||
| RS (Formerly Allied Electronics) | CAY16-4704F4LF | 0 | 5K | Bulk | 22h |
Download Bourns CAY16-4704F4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY16-4704F4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: