Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-103J8LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-103J8LF.

IHS

Datasheet5 pages5 years ago

Farnell

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY16-103J8LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-2HV103JV
Res Thick Film Array 10K Ohm 5% 1/4W ±200ppm/°C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-0710KL
Network Chip Resistor Thick Film 10kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
Yageo GroupYC248-JR-0710KL
Array Chip Resistor Thick Film 10kOhm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
Res Thick Film Network 10K Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex 1506 SMD Paper T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-103J8LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R
Resistor, Array, 10 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
RESISTOR, THICK FILM, NETWORKS & ARRAYS,10K OHM,5%,16 PIN
RES, ISOLATED, 10K, 5%, 25V, 1506, REEL; Resistance: 10kohm; Product Range: CAY16 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 1506 [3815 Metric]; No. of Pins: 16Pins; Voltage Rating

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-103J8LF.