
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CAY10-334J4LFCT-ND | 6,011 | 1 | Cut Tape | ||||||||
| Newark | CAY10-334J4LF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAY10-334J4LF | 0 | 10K | Bulk | ||||||||
| Avnet | CAY10-334J4LF | 0 | 10K | 5h | ||||||||
| RS (Formerly Allied Electronics) | CAY10-334J4LF | 0 | 50 | Bulk | 15h |
Download Bourns CAY10-334J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY10-334J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: