Bourns CAY10-221J4LF

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-221J4LF.

Newark

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+56.99%

CAD Models

Download Bourns CAY10-221J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V221JX
Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V221JX
Yageo GroupYC124-JR-07220RL
Array Chip Resistor Thick Film 220Ohm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 220 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-28V201JX
Res Thick Film Array 200 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-28V241JX
Res Thick Film Array 240 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Res Thick Film Array 200 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of Bourns CAY10-221J4LF provided by its distributors.

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
4 ±5% 220Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Res N/W, Isolated, 220R, 0.063W, 0804; Resistance:220Ohm; Product Range:Cay10 Series; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:0804 [2010 Metric]; No. Of Pins:8Pins; Voltage Rating:25V; Power Rohs Compliant: Yes |Bourns, Inc. CAY10-221J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.