Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY10-100J4LF

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-100J4LF.

Newark

Datasheet4 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

HQonline

Inventory History

3 month trend:
-9.64%

CAD Models

Download Bourns CAY10-100J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-28V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupTC124-JR-0710RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-38V100JV
Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V100JV
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAY10-100J4LF provided by its distributors.

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.25W, 10ohm, 25V, 5% +/-Tol, Surface Mount, 0804
4 ±5% 10Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
RESISTOR, CHIP ARRAY,10 OHMS,32 MW @ DEGC,+ 5%,25 V (MAX.)
RES, ISOLATED, 10R, 5%, 25V, 0804, REEL; Resistance: 10ohm; Product Range: CAY10 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0804 [2010 Metric]; No. of Pins: 8Pins; Voltage Rating: 2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY10-100 J4LF
  • CAY10-100J4LF.