Bourns CAT16-100J4LF

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-100J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.54%

CAD Models

Download Bourns CAT16-100J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.048
$ 0.048
Stock
604,393
333,517
333,517
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
0612
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V100JV
Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V100JV
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0710RL
Res Thick Film Array 10 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
CTS Components741C083100JP
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of Bourns CAT16-100J4LF provided by its distributors.

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, CHIP ARRAY,10 OHMS,62 MW,+ 5%,50 V (MAX.)
Resarray 4X0603 10R 5% 63Mw Concave Rohs Compliant: Yes
10Ω ±5% ±200ppm/℃ 62.5mW 1206 SMD mount 3.2mm*1.55mm*600μm
SMD,CONCAVE,4TERMS,ISOLATED, 3.2MMX1.6MM,10,5%,T/R,HAZMA<AZ
Fixed Resistor Network 10Ohm 5 %
Bourns CAT16-100J4LF 抵抗アレイ(集合抵抗)
RESISTOR, ARRAY-4, 10 OHM, 5%, SMD; Resistance: 10ohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; P

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-100-J4LF
  • CAT16-100J4LF.