Panasonic EXB-V8V100JV

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V100JV.

Farnell

Datasheet0 pages0 years ago
Datasheet3 pages13 years ago
Datasheet3 pages16 years ago

JRH Electronics

Verical

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.44%

CAD Models

Download Panasonic EXB-V8V100JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.015
$ 0.015
Stock
412,202
640,647
640,647
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicEXB-38V100JV
Res Thick Film Array 1206 10 Ohm 5% ±200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V9R1JV
Res Thick Film Array 9.1 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-28V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0710RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0613
CTS Components741C083100JP
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-V8V100JV provided by its distributors.

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thkflm Ary 1206 10 Ohm 5% 200Ppm/ C Isol 8Pin Cncv Smd Rohs Compliant: Yes
EXB-V4V Series 0603 0.063 W 10 Ohm ±5 % 8 Element SMT Chip Resistor Array
Thick Film Chip 4R Array, Concave, 2% 10ohm, Conca
EXB ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 10Ohm 0.126Lx0.063W 3.20mmx1.60mm
RESISTOR,CCAV ARRAY,0603X4, 10R 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating per Element:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0603 [1608 Metric]; SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:(Not Available); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V100JV.