
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CAT16-82R0F4LF | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAT16-82R0F4LF | 0 | 5K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CAT16-82R0F4LF | 0 | 5K | Bulk | 7h | |||||||
| Avnet | CAT16-82R0F4LF | 0 | 5K | 20h | ||||||||
| Master Electronics | CAT16-82R0F4LF | 0 | 5K |
Download Bourns CAT16-82R0F4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAT16-82R0F4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: