Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-512J4LF

Res Thick Film Array 5.1K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-512J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-47.99%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.051
Stock
57,809
99,762
Authorized Distributors
6
6
Resistance
5.1 kΩ
5.1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
-
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V512JV
Res Thkflm Ary 1206 5.1K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Sm Rohs Compliant: Yes
PanasonicEXB-V8V512JV
Res Thick Film Array 5.1K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ¡À200ppm/¡ãC ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-074K7L
Thick Film Resistor Array 4.7k¦¸ 5% 50V 1206 SMD 4-Element Isolated

Descriptions

Descriptions of Bourns CAT16-512J4LF provided by its distributors.

Res Thick Film Array 5.1K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 5.1kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 5.1kOhm ±200ppm/C ±5%
RES N/W, ISOLATED, 5K1, 0.063W, 1206; Resistance: 5.1kohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-512J4LF.