Bourns CAT16-330J4GLF

4 ±2% 33Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
$ 0.016

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-330J4GLF.

Inventory History

3 month trend:
-17.55%

CAD Models

Download Bourns CAT16-330J4GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEXB-38V330JV
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V330JV
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-JR-0733RL
Array Chip Resistor Thick Film 33Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
Res Thick Film Array 30 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAT16-330J4GLF provided by its distributors.

4 ±2% 33Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Res Ntwk,non-Specified,33Ohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAT16-330J4GLF
1206 (3216Metric) Concave Long Side Terminals 1206 CAT16 0.126Lx0.061W 3.20mmx1.55mm 33Ohm ±200ppm/C ±5%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.