| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CAT16-2211F4LF | 0 | 5K | |||||||||
| Onlinecomponents.com | CAT16-2211F4LF | 0 | 5K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CAT16-2211F4LF | 0 | 5K | Bulk | 20h | |||||||
| Master Electronics | CAT16-2211F4LF | 0 | 5K | |||||||||
| Avnet | CAT16-2211F4LF | 0 | 5K | 5h |
Download Bourns CAT16-2211F4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAT16-2211F4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: