Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V183JV

Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V183JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+42.91%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.017
Stock
191,662
5,152
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-38V183JV
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-28V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0718KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 18000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-24V183JX
Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
Yageo GroupYC122-JR-0718KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 18000ohm, 50V, 5% +/-Tol, Surface Mount, 0404
PanasonicEXB-N8V183JX
Thick Film Chip 4R Array, 1206, 5% 18Kohm, Concave, 7 inch reel, Pb free

Descriptions

Descriptions of Panasonic EXB-V8V183JV provided by its distributors.

Res Thick Film Array 18K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Thick Film Chip 4R Array, Concave, 2% 18Kohm, Conc
EXB ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 18kOhm 0.126Lx0.063W 3.20mmx1.60mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V183JV.
  • EXBV8V183JV
  • EXBV8V183JV.