
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CAT10-222J4LF | 0 | 10K | Tape & Reel | 20h | |||||||
| Newark | CAT10-222J4LF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAT10-222J4LF | 0 | 10K | Bulk | ||||||||
| Master Electronics | CAT10-222J4LF | 0 | 10K | |||||||||
| RS (Formerly Allied Electronics) | CAT10-222J4LF | 0 | 10K | Bulk | 6h |
Download Bourns CAT10-222J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAT10-222J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: