Bourns BPS130-HG300P-3S

Board Mount Pressure Sensor 0psi to 300psi Gage Medical 3-Pin Frame/Wafer
$ 44.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns BPS130-HG300P-3S.

IHS

Datasheet5 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.82%

CAD Models

Download Bourns BPS130-HG300P-3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns BPS130-HG300P-3S provided by its distributors.

Board Mount Pressure Sensor 0psi to 300psi Gage Medical 3-Pin Frame/Wafer
Pressure Sensor 4.1V 300psi Gauge Single Port 3-Pin SIP Tray
Pressure Sensor, 300Psi, -40 To 150Deg C; Pressure Type:Gauge; Operating Pressure Min:-; Operating Pressure Max:300Psi; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Sensor Case/Package:To-220; No. Of Pins:3Pins Rohs Compliant: Yes |Bourns, Inc. BPS130-HG300P-3S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPS130HG300P3S