Bourns AV14K1210401NIR1

Av SMD Auto Mlv Series, 14V, 1210, 400A, 125C Operating Temperature
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns AV14K1210401NIR1.

IHS

Datasheet17 pages4 years ago

Inventory History

3 month trend:
-0.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2015-04-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bourns AV14K1210401NIR1 provided by its distributors.

AV SMD AUTO MLV SERIES, 14V, 1210, 400A, 125C OPERATING TEMPERATURE
Var MLV 14VAC/16VDC 400A 24V 1210 SMD Automotive AEC-Q200 T/R
24V 2KA 16V 14V 1.6J 1210 3.2mm*1.3mm*1.3mm
Varistor 14V 10% 2-Pin 1210 T/R Automotive
40V 16V 14V 24V 1210 Varistors ROHS
VARISTOR, AEC-Q200, MLV, 40V, 1210;
Varistor, Aec-Q200, Mlv, 40V, 1210; Voltage Rating Vac:14V; Voltage Rating Vdc:16V; Product Range:Av Series; Clamping Voltage Vc Max:40V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Bourns, Inc. AV14K1210401NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.