Bourns AMS22B5A1BHASL334N

Sensor, Rotary, Non-contact, Analog, 600 Micro Sec. Typ, Slotted, Hard Stop
$ 32.463
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns AMS22B5A1BHASL334N.

Master Electronics

Datasheet3 pages5 years ago
Datasheet2 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns AMS22B5A1BHASL334N provided by its distributors.

SENSOR, ROTARY, NON-CONTACT, ANALOG, 600 MICRO SEC. TYP, SLOTTED, HARD STOP
10¡ã~340¡ã Increase Clockwise 5.5V ¡À0.5% Slotted Shaft 33.53mm
Rotary Position Sensor 5.5V Analog Output 3-Pin
Hall Effect Sensor, 0.05-4.95V
SENSOR ROTARY 340DEG SOLDER LUG
Sensor, Position, Rotary, 4.5V To 5.5V; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Sensor Housing:Cylinder Rotatable; No. Of Pins:3Pins; Output Current:-; Operating Magnetic Force Min:-; Product Range:Ams22B Series Rohs Compliant: Yes |Bourns, Inc. AMS22B5A1BHASL334N
Linearity (±) % = 0.5 / Resistance kOhm = 10 / Tolerance % = 10 / Accuracy (%) % = 1 / Linear Position Sensor Output Type = Analogue / Operating Voltage Max. V = 5 / Displacement Speed min-1 = 500 / Output Current mA = 20 / Termination Type = PCB Pins / Mounting Type = Through Hole / Mounting Type = Bushing / Series = AMM22B / Protection Rating = IP50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.