Bourns 95R1A-R22-B15L

Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 5.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 95R1A-R22-B15L.

IHS

Datasheet7 pages5 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP231-FC20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP231-FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP230-1FD20BR10K
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 95R1A-R22-B15L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±20% ±1000ppm/℃ 1W 10kΩ Potentiometers, Variable Resistors ROHS
10K¦¸ ¡À20% 1W ¡À1000ppm/¡æ 17.45mm*15.88mm*22.55mm
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 22.55mm) Solder Lug Panel Mount
PANEL CONTROL - 5/8(16MM) ST-CPTRAY PACKAGING
Potentiometers 10K 20% 5/8 SQ ST
电位器, 线性, 10K, 1W, 20%, SLOTTED;
Pot, Linear, 10K, 1W, 20%, Slotted; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 20%; Product Range:95 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. 95R1A-R22-B15L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.