Bourns 9250-226-RC

General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250-226-RC.

Newark

Datasheet2 pages19 years ago

DigiKey

CAD Models

Download Bourns 9250-226-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-28

Descriptions

Descriptions of Bourns 9250-226-RC provided by its distributors.

General Purpose Inductor, 22000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 22MH 17MA 274 OHM TH
RF Choke; Series:9250; Inductance:22mH; Inductance Tolerance:+/- 10 %; Q Factor:27; Self Resonant Frequency:250kHz; Terminal Type:Axial Leaded; Core Material:Ferrite; Current Rating:17mA; DC Resistance Max:274ohm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.