Bourns 9230-64-RC

RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 0.135A 6.7Ohm DCR AXL Bag
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-64-RC.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.40%

CAD Models

Download Bourns 9230-64-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag
Ind General Purpose Chip Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 130mA 1812 T/R
TAIYO YUDENCB2012T680K
Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 7.8Ohm DCR 0805 T/R
API Delevan1210R-683K
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD
Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz 15Q-Factor Ferrite 140mA 3.64Ohm DCR 1210 Blister T/R
TAIYO YUDENLBC2518T680K
Inductor General PurposeChip Wirewound 68uH 10% 2.52MHz Ferrite 0.14A 3.64Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns 9230-64-RC provided by its distributors.

RF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 0.135A 6.7Ohm DCR AXL Bag
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
135mA 68uH Color Circle Coils Inductor ±10% 50@2.5MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
Axial Inductor 68Uh 135Ma 10% 15Mhz; Rango De Producto:Serie 9230; Inductancia:68Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:6.7Ohm; Intensidad Nominal Dc:135Ma; Frecuencia De Autoresonancia Mín.:15Mhz; Factor Q:50 |Bourns Jw Miller 9230-64-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-64RC