Bourns 91R1A-R22-B23L

Potentiometer, Conductive Plastic, 1W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 3.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91R1A-R22-B23L.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+65.92%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP160KN-0QC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT Electronics91WR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 250V, 20% +/-Tol, 1 Turn(s)
PT-10 Series 500 kOhm ±20 % Through Hole Single-Turn Potentiometer

Descriptions

Descriptions of Bourns 91R1A-R22-B23L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 500000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 500K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
POT 500K OHM 1W PLASTIC LINEAR
POT 500K OHM 5/8" SQ 1/2W PLAS
Resistance kOhm = 500 / Tolerance = ±20 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.