Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 91R1A-R22-B12L

Potentiometer, Conductive Plastic, 1W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91R1A-R22-B12L.

IHS

Datasheet7 pages5 years ago

Arrow Electronics

Inventory History

3 month trend:
+602%

CAD Models

Download Bourns 91R1A-R22-B12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Potentiometer, Conductive Plastic, 0.75W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Linear Potentiometer, 2.5kΩ, ±20%, 1W, ±1000ppm/°C, Panel Mount, 17.45mm × 15.88mm × 17.46mm
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2,5 K
Trimmer Potentiometers 2.5Kohms 10mm Rnd Side adj
Cermet trimmer potentiometer, 2.5 kΩ, 0.5 W, THT, on top, 3386P-1-252LF

Descriptions

Descriptions of Bourns 91R1A-R22-B12L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 2500ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 2.5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Through Hole
2.5K¦¸ ¡À20% 1W ¡À1000ppm/¡æ 17.45mm*15.88mm*17.46mm
POT 2.5K OHM 1W PLASTIC LINEAR
POT 2.5K OHM 5/8" SQ 1/2W PLAS
PANEL CONTROL - 5/8 (16MM) ST-CP
Resistance kOhm = 2.5 / Tolerance = ±20 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.