Bourns 91A1A-B24-B20L

Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91A1A-B24-B20L.

Newark

Datasheet7 pages5 years ago
Datasheet5 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-0.18%

CAD Models

Download Bourns 91A1A-B24-B20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 4565
TT Electronics91AR100KLF
Trimmer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
TT ElectronicsP160KN-0QC15C100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 91A1A-B24-B20L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
POTENTIOMETER CND PL 100 KOHMS 1 TURN POWER 0.5W SHAFT DIA 0.25IN 91 SERIES
±20% ±1000ppm/℃ 1W 100kΩ Potentiometers, Variable Resistors ROHS
100K¦¸ ¡À20% 1W ¡À1000ppm/¡æ 17.45mm*15.88mm*17.46mm
Res Conductive Plastic POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
RES POT 100K OHM 20% 1/2W 1TURN 6.35MM PIN TH
ER - POTENTIOMETER, CONDUCTIVE
RS APAC
CONDUCTIVE PLASTIC POTENTIOMETER, 100KOHM 20% 500mW; Track Resistance: 100kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 500mW; Resistance Tolerance: ± 20%; Product Range: 91 Series; Potentiometer Mounting: Panel
POT 100K OHM 1W PLASTIC LINEAR
POT 100K OHM 5/8" SQ 1/2W PLAS
PANEL CONTROL - 5/8 (16MM) ST-CP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91A1A-B24-B20L.