Bourns 8250-563K-RC

Ind RF Choke Shielded 56mH 10% 79KHz 50Q-Factor Ferrite 25mA AXL Bag
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8250-563K-RC.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
-1.07%

CAD Models

Download Bourns 8250-563K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 56000uH 10% 79.6KHz 35Q-Factor Ferrite 0.052A 200Ohm DCR RDL Bag
RF Choke Wirewound 56000uH 10% 79.6KHz 20Q-Factor Ferrite 0.02A 135Ohm DCR RDL Bag
Ind High Current RF Choke Bobbin Core 56mH 10% 1KHz Ferrite 100mA AXL

Descriptions

Descriptions of Bourns 8250-563K-RC provided by its distributors.

Ind RF Choke Shielded 56mH 10% 79KHz 50Q-Factor Ferrite 25mA AXL Bag
General Purpose Inductor, 56000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 56MH 25MA 362 OHM TH
79KHz 360KHz 5mA 25mA 50@79kHz 56mH 362¦¸ ¡À10% ,D4.2XL11.4MM 11.43mm
Ind4.17X11.43Mm,5600010%0.025A,non-Shdth /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns Jw Miller 8250-563K-RC
56mH Color Circle Coils Inductor ±10% 50@0.079MHz 5mA Plugin,D4.2xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
8250 Axial 0.164Diax0.450L 4.17mmx11.43mm 56mH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.