
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8250-3R3K-RC | 0 | 1K | |||||||||
| Onlinecomponents.com | 8250-3R3K-RC | 0 | 250 | Bulk | ||||||||
| Master Electronics | 8250-3R3K-RC | 0 | 250 | |||||||||
| Avnet | 8250-3R3K-RC | 0 | 1K | 23h | ||||||||
| RS (Formerly Allied Electronics) | 8250-3R3K-RC | 0 | 1K | Bulk | 10h |
Download Bourns 8250-3R3K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 8250-3R3K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: