Bourns 8230-82-RC

Ind RF Choke 390uH 10% 790KHz 30Q-Factor Ferrite 55mA AXL Bag
$ 1.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-82-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

CAD Models

Download Bourns 8230-82-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan1025-82K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
API Delevan1025R-82K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
Inductor 390uH Wirewound Unshielded 370mA 690mOhm Radial Vertical Cylinder
Inductor Power Chip Unshielded Wirewound 390uH 10% 1MHz Ferrite 0.06A 22.1Ohm DCR 1210 T/R
Inductor Power Wirewound 390uH 10% 1KHz 30Q-Factor Ferrite 190mA 3.7Ohm DCR Automotive T/R
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 8230-82-RC provided by its distributors.

Ind RF Choke 390uH 10% 790KHz 30Q-Factor Ferrite 55mA AXL Bag
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
FIXED IND 390UH 55MA 35 OHM TH
Inductor, Axial, Conformal Coa
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 390muH
Rf Choke, 390Uh, 55Ma, 10%, 6.5Mhz; Product Range:8230 Series; Inductance:390Μh; Dc Current Rating:55Ma; Dc Resistance Max:35Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:6.6Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-82-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.