Bourns 8230-74-RC

Ind RF Choke 180uH 10% 790KHz 30Q-Factor Ferrite 79mA AXL Bag
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-74-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-7.69%

CAD Models

Download Bourns 8230-74-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns8230-74
RF Choke Wirewound 180uH 10% 790KHz 30Q-Factor Ferrite 0.079A 17Ohm DCR AXL
API Delevan1025-74K
Ind RF Molded/Unshielded 180uH 10% 790KHz 30Q-Factor Ferrite 57mA AXL T/R
Ind RF Choke Molded 180uH 10% 790KHz 30Q-Factor Ferrite 79mA AXL Bag
180 µH Unshielded Drum Core, Wirewound Inductor 102 mA 9.5Ohm Max 1812 (4532 Metric)
Ind Chip Molded Wirewound 180uH 10% 796KHz 40Q-Factor 102mA 1812 T/R
TAIYO YUDENLHL08TB181K
Inductor Power Wirewound 180uH 10% 796KHz 35Q-Factor Ferrite 0.6A 0.66Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns 8230-74-RC provided by its distributors.

Ind RF Choke 180uH 10% 790KHz 30Q-Factor Ferrite 79mA AXL Bag
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
79mA 180uH Color Circle Coils Inductor ±10% 30@0.79MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 180Uh, 79Ma, 10%, 10Mhz; Core Material:Ferrite; Dc Current Rating:79Ma; Dc Resistance Max:17Ohm; Inductance:180Μh; Inductance Tolerance:± 10%; Inductor Case Style:Axial Leaded; Inductor Type:Choke; No. Of Pins:2 Rohs Compliant: Yes |Bourns Jw Miller 8230-74-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.