Bourns 8230-28-RC

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-28-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-28-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Molded Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 550mA AXL Bag
API Delevan1025R-28K
INDUCTOR, RF, IND 2.2UH, TOL +/-10%, CUR 415MA, AXIAL, DCR 0.4 OHMS, SRF 115MHZ
API Delevan1025-28K
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core
API Delevan1330-28K
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core, SMD, 3313
RF Choke Bobbin Core 2.2uH 10% 7.9MHz 50Q-Factor Ferrite 0.63A 0.25Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 8230-28-RC provided by its distributors.

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core
550mA 2.2uH ±10% 30@7.9MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 2.2UH 550MA 400MOHM TH
7.9MHz 115MHz 550mA 30@7.9MHz 2.2¦ÌH 400m¦¸ ¡À10% 7.62mm
IND3.05X7.62MM,2.2UH10%0.55A, NON-SHDTHBULK, BAG PACKAGING
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 2.2muH
Inductor, 2.2Uh, ±10%, 115Mhz, Axial; Product Range:8230 Series; Inductance:2.2Μh; Dc Current Rating:550Ma; Dc Resistance Max:400Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:115Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-28-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.