Bourns 8119-RC

Ind Common Mode Wirewound 4mH 1KHz 14.5A Toroid
$ 7.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8119-RC.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.51%

CAD Models

Download Bourns 8119-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 8119-RC provided by its distributors.

Ind Common Mode Wirewound 4mH 1KHz 14.5A Toroid
Cmc1.2X.606X1.2In,4Uhmin14.5A,Non-Shdth Rohs Compliant: Yes
CHOKE,COMMON MODE, 7.3 MH @ 1KHZ, 0.032 OHM DCR MAX
14.5A 2 4mH@ 1 kHz 12m¦¸ , 43.18mm*22.86mm*41.91mm
Data Line Filter, 2 Function(s), 14.5A, 4 Pin(s)
4mH@1kHz 12mΩ 2 Plugin Common Mode Filters ROHS
Common Mode Filters / Chokes 4mH MIN
Choke, Common Mode, 4 mH, 14.5 A
COMMON MODE CHOKE; Inductance: 4mH; Rated Current: 14.5A; Product Range: 8100 Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 14.5A; DC Current Rating: 14.5A; DC Resistance Max: 0.012ohm; Inductor Case Style: Through Hole; Inductor Type: Choke; No. of Pins: 4Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8119-RC.
  • 8119RC