Bourns 8118-RC

Common Mode Chokes Dual 7.3mH 1kHz 9.3A Thru-Hole
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8118-RC.

IHS

Datasheet2 pages4 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-22.69%

CAD Models

Download Bourns 8118-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 8118-RC provided by its distributors.

Common Mode Chokes Dual 7.3mH 1kHz 9.3A Thru-Hole
Choke, Common Mode, 7.3 mH, 9.3 A
BOURNS JW MILLER 8118-RC CHOKE, 7.3MH, 9.3A
9.3A 2 7.3mH@ 1 kHz 32m¦¸ , 41.91mm*20.32mm*41.91mm
Data Line Filter, 2 Function(s), 9.3A, 4 Pin(s)
CHOKE, 7.3MH, 9.3A; Inductance: 7.3mH; Rated Current: 9.3A; Product Range: 8100 Series; Case Dimensions: 41.91mm x 20.32mm x 41.91mm; DC Current Max: 9.3A; DC Current Rating: 9.3A; DC Resistance Max: 0.032ohm; Inductor Type: Choke
Choke, 7.3Mh, 9.3A; Rango De Producto:Serie 8100; Inductancia:7.3Mh; Corriente Nominal:9.3A; Case Dimensions:41.91Mm X 20.32Mm X 41.91Mm; Corriente Dc Máx.:9.3A; Inductor, Tipo:Choke; Intensidad Nominal Dc:9.3A; Núm. De Contactos:4 |Bourns Jw Miller 8118-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8118RC