Bourns 8116-RC

50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8116-RC.

JRH Electronics

Datasheet2 pages4 years ago

element14 APAC

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-6.47%

CAD Models

Download Bourns 8116-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 8116-RC provided by its distributors.

50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Common Mode Chokes Dual 50000uH 1kHz 2.3A 0.45Ohm DCR Thru-Hole
COMMON MODE CHOKE, 0.05H, 2.3A, TH; Inductance: 50mH; Rated Current: 2.3A; Product Range: 8100 Series; SVHC: No SVHC (15-Jan-2018); No. of Pins: 4Pins
Choke, 50Mh, 2.3A; Rango De Producto:Serie 8100; Inductancia:50Mh; Corriente Nominal:2.3A; Case Dimensions:39.37Mm X 20.32Mm X 41.91Mm; Corriente Dc Máx.:2.3A; Inductor, Tipo:Choke; Intensidad Nominal Dc:2.3A; Núm. De Contactos:4 |Bourns Jw Miller 8116-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8116-RC.
  • 8116RC